Einhell 108613 Bit set 1/4" 28-piece TORX PZ PH Slot Allen Bit Socket Set

MPN
108613
Brand
Einhell
EAN-13
4009311086136
Order Code
16-2531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £10.75 £9.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Einhell 108613 is a comprehensive bit set featuring 28 pieces designed for precision and durability in various engineering applications. This 1/4-inch (6.3 mm) bit set includes a range of TORX, Pozidriv (PZ), Phillips (PH), slot, and Allen bits, making it a versatile choice for professionals requiring reliable tools for mechanical assembly, maintenance, and repair tasks. The inclusion of these specific bit types allows for efficient work on fasteners commonly found in automotive, aerospace, and industrial machinery, ensuring compatibility with a broad spectrum of screw head designs. The set is encased in a robust S-CASE, providing convenient storage and organisation, which is vital for reducing downtime and improving workflow efficiency in demanding environments. Recognised for its quality and precision, the Einhell Bit set is an essential component for engineers and technicians working in diverse fields requiring precise and consistent torque applications.
Type Bit set
Content 1
Drive 1/4" (6.3 mm)
Height 80mm
Length 35mm
Material Chromium-vanadium steel
Product Type Bit set
Width 175mm

Reviews

Be the first to submit a review

Trustpilot