EiKO F6T5/BLB-EI UV Tube T5 6W Ideal for Discos and Party Rooms

Image Representative of Range

EiKO F6T5/BLB-EI UV Tube T5 6W Ideal for Discos and Party Rooms

MPN
F6T5/BLB-EI
Brand
EiKO
EAN-13
4016138081770
Order Code
11-7460
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

EiKO manufactures the F6T5/BLB-EI UV fluorescent tube, featuring 6 watts of ultraviolet lighting in a T5 form factor. This UV light is often utilised in applications such as bug traps, counterfeit detection, and special effects. Its compact design makes it suitable for both commercial and residential use.
Type UV fluorescent tube
Base T5
Operating Voltage 230V
Length 212mm
Misc Attribute Tube
Rating 6W

Reviews

Be the first to submit a review

Trustpilot