Ei Electronics EI600MRF Wireless Hub 10-Year Battery Integrable Module

Order Code:

09-0075

Brand: Ei Electronics MPN: EI600MRF EAN-13: 5099383005042
Qty Unit Price (Inc VAT)
1+ £62.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Ei Electronics' EI600MRF Wireless Hub is a smoke and fire protection device that features a 10-year battery. It serves as a compact and reliable solution for integrating smoke and fire alarms in a wireless alarm system. This product is ideal for residential and commercial environments requiring efficient and long-lasting wireless fire safety.
Type Wireless hub
Power Source battery-powered
Certification EN14604
Detector features incl. 10-year battery
Rack size 483 mm (19")
Screen size diagonal (inches) 1.0in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot