Ehmann IEC Mains Inlets & Outlets CEE power distributor 627201

Ehmann Brand: Ehmann
The products are power distributors produced by Ehmann, operating at 400V and 32A, designed to provide reliable electrical distribution.
Description Image Product Buy Pricing (Ex VAT) Cable Length Cable standard Colour Dim Height Length Number of CEE connectors Number of PG sockets Protection Type A Weight Width Type Current Rating Inputs IP Rating Outputs Voltage Rating
Ehmann 0520x0002002 CEE Power Distributor 400V 32A 1Piece
Ehmann 0520x0002002 CEE Power Distributor 400V 32A 1Piece
Extended range
Order code: 09-0043
MPN: 0520x0002002

Available to back orderBack order, lead time 4 weeks
1+ £460.71
Price per unit Ex VAT
2m H07RN-F 5G 6mm² Black (L x W x H) 343 x 343 x 354 mm 354mm 343mm 3 3 1x LS 16 A, 3-pole C; 1x LS 16A, 1-pole C; with FI switch type A 40 A, 400 V, 4-pole, 30 mA over all outputs CEE plug (5-pin, 32 A) 12.34kg 343mm CEE power distributor 32A 1 IP54 6 400V
Ehmann 0530x0000000 Power Distributor 400V 32A 1Piece CEE Certified
Ehmann 0530x0000000 Power Distributor 400V 32A 1Piece CEE Certified
Standard range
Order code: 09-0044
MPN: 0530x0000000

Despatched within 4 working days - 7 in stock
1+ £322.05
Price per unit Ex VAT
White (L x W x H) 370 x 260 x 162 mm 162mm 370mm 2 4 Protection (ABB): 1x LS 3-pin; 4x LS 1-pin; FI 40 SA/400 V, 1x 32 A/400 V Screw terminals 4715g 260mm CEE power distributor 32A 1 IP54 6 400V


Trustpilot