Ehmann 0530x0000000 Power Distributor 400V 32A 1Piece CEE Certified

MPN
0530x0000000
Brand
Ehmann
EAN-13
4012096009511
Order Code
09-0044
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £322.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Ehmann 0530x0000000 CEE power distributor designed for high voltage applications at 400 V and 32 A. This product features robust construction suitable for industrial use. Typical applications include providing reliable power distribution in commercial and industrial environments.
Type CEE power distributor
Current Rating 32A
Colour White
Dim (L x W x H) 370 x 260 x 162 mm
Height 162mm
Inputs 1
IP Rating IP54
Length 370mm
Number of CEE connectors 2
Number of PG sockets 4
Outputs 6
Protection Protection (ABB): 1x LS 3-pin; 4x LS 1-pin; FI 40 SA/400 V, 1x 32 A/400 V
Type A Screw terminals
Voltage Rating 400V
Weight 4715g
Width 260mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot