Ehmann 0520x0002002 CEE Power Distributor 400V 32A 1Piece

MPN
0520x0002002
Brand
Ehmann
EAN-13
4012096009443
Order Code
09-0043
Country of Origin
Germany
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £472.56 £460.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Ehmann's 0520x0002002 is a high voltage CEE power distributor designed for reliable electrical distribution at 400 V and 32 A. This device is ideal for use in industrial and commercial settings where robust power management is essential. The Ehmann 0520x0002002 CEE power distributor effectively ensures safe and efficient operation across various applications.
Type CEE power distributor
Current Rating 32A
Cable Length 2m
Cable standard H07RN-F 5G 6mm²
Colour Black
Dim (L x W x H) 343 x 343 x 354 mm
Height 354mm
Inputs 1
IP Rating IP54
Length 343mm
Number of CEE connectors 3
Number of PG sockets 3
Outputs 6
Protection 1x LS 16 A, 3-pole C; 1x LS 16A, 1-pole C; with FI switch type A 40 A, 400 V, 4-pole, 30 mA over all outputs
Type A CEE plug (5-pin, 32 A)
Voltage Rating 400V
Weight 12.34kg
Width 343mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot