Ehmann 2620C0000 LUMEO MOBIL Pull Dimmer Black 20-500W Magnetic-Compatible

MPN
2620C0000
Brand
Ehmann
EAN-13
4012096262008
Order Code
09-0062
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £36.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Ehmann Lumeo Mobil pull dimmer is a black, cable dimmer designed by Ehmann. It supports a switching capacity ranging from 20 watts to 500 watts. This dimmer is ideal for adjusting lighting levels in home or office environments.
Type Pull dimmer
Colour Black
Dimensions (L x W x H) 130 x 60 x 35 mm
Height 35mm
Length 130mm
Max. switching capacity 500W
Min. switching capacity 20W
Misc Attribute LUMEO MOBIL
Switching Voltage 230V AC
Width 60mm

Reviews

Be the first to submit a review

Trustpilot