Ehmann 2561C0100 Pull Dimmer White 20-400W Manual/Foot Low-Volt Compatible

MPN
2561C0100
Brand
Ehmann
EAN-13
4016138188578
Order Code
09-0061
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Ehmann 2561C0100 is a white pull dimmer switch with a switching capacity ranging from 20 W to 400 W. It is designed for efficient control of lighting levels in various settings. Ideal for domestic or commercial environments, it provides precise lighting adjustments.
Type Pull dimmer
Colour White
Dimensions (L x W x H) 107 x 60 x 30 mm
Height 30mm
Length 107mm
Max. switching capacity 400W
Min. switching capacity 20W
Operating Voltage 230V AC
Switching Voltage 230V AC
Width 60mm

Reviews

Be the first to submit a review

Trustpilot