Ehmann 2521C0100 Pull Dimmer Black 20-400W Manual/Foot Operated

MPN
2521C0100
Brand
Ehmann
EAN-13
4012096252115
Order Code
09-0059
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £26.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Ehmann's 2521C0100 pull dimmer is a black switching device with a capacity ranging from 20 W to 400 W. It is ideal for adjusting lighting levels in residential and commercial settings. This dimmer helps create ambient lighting by allowing users to control light intensity efficiently.
Type Pull dimmer
Colour Black
Dimensions (L x W x H) 107 x 60 x 30 mm
Height 30mm
Length 107mm
Max. switching capacity 400W
Min. switching capacity 20W
Operating Voltage 230V AC
Switching Voltage 230V AC
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot