Egston 003920497 N1hFSW3 SMPSU 18W 24V 0.75A Compact Wide-Range Input

Image Representative of Range

Egston 003920497 N1hFSW3 SMPSU 18W 24V 0.75A Compact Wide-Range Input

Order Code:

08-9990

Brand: Egston MPN: 003920497 EAN-13: 2050006624883
Qty Unit Price (Ex VAT)
1+ £28.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
148 in stock, despatched in 4 working days

Egston manufactures the N1hFSW3 18 SMPSU, a printed circuit board power supply unit providing 24 V DC at 0.75 A with an 18 W output. This PSU with solder lugs is typically used for PCB mounting in electronic equipment. It is ideal for applications requiring reliable and compact power solutions.
Type SMPSU
Output Voltage 24V DC
Output Current 750mA
Power Rating 18W
(Ø) 57mm
Connection Wire
Dim (Ø x H) 57 mm x 24.5 mm
Height 24.5mm
Input voltage (max.) 264V AC
Max. output current 0.75A
Min. input voltage 90V AC
Misc Attribute 1 N1hFSW3 18
Misc Attribute 2 closed
MTBF 560.000h
Operating temperature (max.) +80°C
Operating temperature (min.) -20°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot