Egston 003920486 Mains PSU Desktop 12V DC 2.5A 30W EU Adapter Included

Egston 003920486 Mains PSU Desktop 12V DC 2.5A 30W EU Adapter Included

Order Code:

08-9986

Brand: Egston MPN: 003920486 EAN-13: 4064161289106

Discontinued


The Egston 003920486 Mains PSU is a fixed voltage power supply providing 12 V DC at 2.5 A with a total output of 30 W. It includes a Europe adapter, making it suitable for use in various European applications. This stabilised power supply is ideal for powering electronic devices that require consistent voltage, such as toys and small appliances.
Type Mains PSU (fixed voltage)
Output Voltage 12V DC
Cable Length 1.50m
Input voltage (max.) 264V AC
Max. output current 2.5A
Min. input voltage 90V AC
Misc Attribute E2EFMW3 30
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 2.5A
Power 30W
PSU features incl. Europe adapter

Trustpilot