EGL1M Diotec Silicon Rectifier Diode 1A 1000V

Image Representative of Range

EGL1M Diotec Silicon Rectifier Diode 1A 1000V

MPN
EGL1M
Brand
Diotec
EAN-13
2050001282743
Order Code
50-3081
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.131
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 2,300 in stock

This 1A SMD rectifier diode comes in a MiniMELF case and has a VRRM of 1000V and is a superfast switching device that is ideal for use in: switched mode power supply output rectification, electronic lighting ballasts and general high frequency switching circuits.


  • Surface mounting devices
  • UL 94V-0 Classification
Type Rectifier Diode
Current 1A
Forward Voltage 1.8V
Peak Reverse Voltage 1000V
Package Style MiniMELF
Thermal Resistance 75°C/W

Reviews

Be the first to submit a review

Trustpilot