EFOY 158000002 80 BT Fuel Cell, 3.8A, 12V/24V, Eco-friendly Power

MPN
158000002
Brand
EFOY
EAN-13
4260114720294
Order Code
08-9973
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3016.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The EFOY 80 BT fuel cell by EFOY provides 3.8 A at either 12 V or 24 V, making it a versatile external power supply. It serves as a reliable emergency power source and functions as a battery-buffered charger for various mobile devices such as smartphones, GPS units, and gaming consoles like Nintendo and PlayStation. Ideal for portable use, it ensures uninterrupted power through an additional battery supply, perfect for backup power and charging needs on the go.
Type Fuel cell
Weight 6500g
Charging current at 24 V 1.9A
Depth 275mm
Dimensions (W x H x D) 448 x 198 x 275 mm
Max. operating temperature +40°C
Maximum Output Current 3A
Min. operating temperature -20°C
Power 40W
Temperature Range -20 up to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot