EFOY 151904003 Comfort Hose 1 cm Diameter, 1.2 m Long, Insulated for No Freeze

Image Representative of Range

EFOY 151904003 Comfort Hose 1 cm Diameter, 1.2 m Long, Insulated for No Freeze

MPN
151 904 003
Brand
EFOY
EAN-13
4260114723196
Order Code
11-7425
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.84 £26.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The EFOY Comfort by SFC Energy is a versatile fuel cell designed as an emergency and portable power supply solution. It serves as a battery-buffered charger for various mobile devices such as smartphones, GPS units, and gaming consoles like Nintendo and PlayStation. This universal charger is ideal for situations requiring backup power, providing an external power source, and ensuring continued operation of critical electronic devices.
(Ø) 10mm
Battery Sizes Charged Various
Dim (Ø x L) 10 mm x 1.2 m
Length 1.2m
Suitable For Efoy fuel cell

Reviews

Be the first to submit a review

Trustpilot