Edsyn SS350G Challenger Desoldering Pump Antistatic Metal Ergonomic Design

Image Representative of Range

Edsyn SS350G Challenger Desoldering Pump Antistatic Metal Ergonomic Design

MPN
SS350G
Brand
Edsyn
EAN-13
4016138750553
Order Code
11-7420
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £21.50 £19.27
10+ £17.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Edsyn SS350G Challenger is an antistatic desoldering pump designed for effective solder removal. This pump features a robust and precise design suitable for delicate electronic work. It is commonly used in electronics repair and assembly to ensure clean and efficient desoldering.
Type Desoldering pumps
Output Wattage Not Applicable
Diameter 3.3mm
Dimensions (Ø x L) 3.3 mm x 216 mm
ESD Safe Yes
Length 216mm
Weight 43g

Reviews

Be the first to submit a review

Trustpilot