Edsyn SS350C Challenger Desoldering Pump Antistatic Ergonomic Easy Clean

Image Representative of Range

Edsyn SS350C Challenger Desoldering Pump Antistatic Ergonomic Easy Clean

MPN
SS 350 C
Brand
Edsyn
EAN-13
4016138157918
Order Code
11-7419
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.10
10+ £18.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Edsyn Challenger SS 350 C is an antistatic desoldering pump designed for efficient solder removal. This reliable tool is essential for electronics repair and prototyping. It is particularly useful in applications requiring precision and the prevention of static damage.
Type Desoldering pumps
Output Wattage Not Applicable
Diameter 22mm
Dimensions (Ø x L) 22 mm x 216 mm
ESD Safe Yes
Length 216mm
Weight 44g

Reviews

Be the first to submit a review

Trustpilot