Edsyn LP 200 SOLDAVAC Vacuum Tweezers Anti-static 3 Suction Cups

Image Representative of Range

Edsyn LP 200 SOLDAVAC Vacuum Tweezers Anti-static 3 Suction Cups

MPN
LP 200
Brand
Edsyn
EAN-13
4016138284751
Order Code
11-7410
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £115.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Edsyn manufactures the LP 200 SOLDAVAC vacuum tweezers, which are a 4-piece set measuring 13 mm in diameter by 150 mm in length. These soldering accessories are ideal for handling small electronic components with precision and ease during assembly. Typical applications include use in electronics manufacturing, repair, and prototyping environments.
Type Vacuum tweezers
For Use With Edsyn
Diameter 13mm
Dimensions (Ø x L) 13 mm x 150 mm
Length 150mm

Reviews

Be the first to submit a review

Trustpilot