Edsyn CR451 SMD needle doser 10 pcs 1.20 mm diameter

MPN
CR451
Brand
Edsyn
EAN-13
2050007682530
Order Code
16-2527
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £16.97 £15.09
10+ £13.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Edsyn CR451 is a set of ten SMD needle dosers, each with a 1.20 mm diameter. This precision-engineered item, alternately described as 2621962, is designed for administering controlled quantities of solder paste or adhesives for surface mount device (SMD) applications. The dosers are constructed to offer durability and precision, facilitating reliable and efficient application in electronic circuit assembly and repair settings. Ideal for engineers specialising in electronics manufacturing, they provide a consistent dosing solution to ensure precise material placement and minimise waste. The Edsyn CR451 needle dosers are essential for tasks where accuracy and consistency in material deposition are critical.
Type SMD needle doser
Product Capacity 10
Diameter 1.20mm
Dimensions (Ø) 1.20mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot