Edma 0899 Straticut Vario Laminate / MDF Guillotine

MPN
0899
Brand
Edma
EAN-13
3476060008992
Order Code
95-5438
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £313.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Edma Straight Vario Laminate / MDF Guillotine is perfect for straight cuts, in length and angled cuts, up to 90° in laminate flooring. It leaves a neat cut without damaging the laminate layer. It doesn't require re-sharpening, no noise and no breathable dust is left behind.

Comes with: Protective Felt Pads, 1 x Mini Trestle for long boards, 1 x Waste Collector and 1 x Removable Board Stopper for 210mm cut.

Specification

Max. Cut: Straight: 320mm, Angled: 210mm
Max. Thickness: 15mm
Weight: 12.45kg


Type Laminate cutter

Reviews

Be the first to submit a review

Trustpilot