Edma 0600 Profil Stud Crimping Tool

MPN
0600
Brand
Edma
EAN-13
3476060006004
Order Code
95-5434
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Profil Stud Crimping Tool, also known as section setting pliers. Suitable for stud and track. With a patented punch that means fastening is 60% stronger.

Specification

Length: 350mm (14in)
Capacity: 1 + 1mm (18 + 18 gauge); (0.039 + 0.039in)
Weight: 936g (33oz)


Type Crimp tool

Reviews

Be the first to submit a review

Trustpilot