Edma 0310 310/1005 Mat Slate & Punch Cutter

MPN
0310
Brand
Edma
EAN-13
3476060003102
Order Code
95-5411
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Plier action roof slate tile cutter with spring loaded handles. This model also has a slate hole punch which operates by closing the handles. Approx length: 300 mm /12in.

Features:

Replaceable blade and punch.

Punch diameter: 3.2 mm (1/8in).

Cutting length: 35 mm per single pressure.

Cutting width: 2.8 mm (0.109in).


Type Cutter

Reviews

Be the first to submit a review

Trustpilot