Edimax IC-6220DC EasySec Peephole Camera Wireless Door Security System

Image Representative of Range

Edimax IC-6220DC EasySec Peephole Camera Wireless Door Security System

MPN
IC-6220DC
Brand
Edimax
EAN-13
4717964701343
Order Code
11-7402
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £90.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The EDIMAX EasySec IC-6220DC is a front door camera designed for security, fitting into a door spy hole. This device allows for remote monitoring, providing added safety and convenience. It is typically used in residential settings to observe and communicate with visitors at the door.
Type Door spy hole
App compatibility Yes
Camera type Compact camera
F-numbers F2.0
Focal Length 2,59mm
IR range (max.) 3m
Max. viewing angle hor. 90°
Misc Attribute microSDHC card
Sensor Size 4.22 mm (1/6.5")
Sensor Type CMOS
Transfer Type Wi-Fi
Used at Indoors
Viewing Angle 90°
Weight 0.92

Reviews

Be the first to submit a review

Trustpilot