EDIMAX GS-5008E Network switch 8 ports 16 GBit/s

MPN
GS-5008E
Brand
Edimax
EAN-13
4717964704733
Order Code
20-9710
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The EDIMAX Pro GS-5008E is an 8 Gigabit Port Web Smart Switch. The low-cost switch is designed for small to medium-sized network environments that need to upgrade or expand their network at high speed and improved performance while maintaining a compact form factor.Contrary to other advanced managed switches, the GS-5008E is characterized by outstanding performance and high efficiency with user-friendly, intelligent, web-based administration program and offers essential functions such as VLAN, Link Aggregation, Broadcast Storm Control, Loop Detection / Prevention, IGMP Snooping v1/v2/v3, QoS, port mirroring, port bundling and more. It is a compact yet useful switch that offers reliable high-speed data transmission and Ideal is suitable for network connectivity at home, in small offices, small and medium-sized enterprises and enterprise environments.Gigabit high speed networkFor bandwidth-hungry PCs and large file transfer devices, the use of wired Gigabit network connections offers more stability and reliability than Wi-Fi. With the super-fast Gigabit speed the GS-5008E is extremely flexible in extending the wired connectivity with large files, which is transferred over a large bandwidth, and supplies up to 2000 Mbit / s throughput per port in the full duplex mode to servers, workstations and other connected devices.Easy Smart web managementThe GS-5008E was developed for small and medium sized enterprises that require an easy network administration. This web smart switch meets the growing network demand by providing advanced basic functions such as VLAN, link aggregation, broadcast power control, loop detection/prevention, IGMP snooping v1/v2/v3, QoS, port mirroring and more. Further support in optimizing the performance of corporate networks. Experience fast and easy operations with just a few simple clicks through the user-friendly web-based management utility, your network is ready to use.Energy-efficient and energy-savingIn order to fulfill the IEEE802.3az Energy Efficient Ethernet standard, the GS-5008E offers environmental efficiency and energy-saving functions in order to reduce the power consumption and save costs. It automatically adjusts the power consumption to the connection status in order to reduce the power consumption, while the ports are idle. In order to detect the cable length of connected Ethernet cables, the switch can adjust the power consumption; the shorter the cable length, the less power is consumed.
Type Network switch
Number of Ports 8
Colour Black

Reviews

Be the first to submit a review

Trustpilot