EDIMAX GS-3008P Network switch 8 ports PoE

MPN
GS-3008P
Brand
Edimax
EAN-13
4717964702814
Order Code
20-9709
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The Edimax Pro GS -3008 P is a Langstrecken-Web-Smart Switch with 4 Gigabit PoE+ ports. For the networks of small offices and home workstations designed desktop form factor enables integration in the most frequently used office concepts. Thanks to an intelligent web-managements can PoE Ports (Power over Ethernet) manually can be set to the range for the PoE power supply to up to 200 meters can be extended. At the same time, the intelligent control for VLAN (Virtual LAN), QoS (Quality of Service) and Internet Group Management Protocol (IGMP) snooping v1/v2 and v3 are supported. The PoE function also offers an automatic detection and a protection against supply in order to efficiently to deliver and, at the same time, the protection of the PoE ports to grant. The Edimax GS -3008 P is an excellent choice for the performance and efficiency of your network environment to improve. 802.3at PoE with automatic detection and protection against refill The GS -3008 P has 4 IEEE 802.3at Power over Ethernet (PoE+) ports, up to 30W of power per port. In addition, it offers a total power budget of 72 W for operation of all devices with 802.3at or 802.3af compliant. The ability to recognize, PoE, the GS -3008 P to determine whether the device connected to the IEEE802.3at standard or 802.3af. If a PoE device is not recognized, only network data via the LAN cable. Through the PoE-supply protection of the passive PoE injectors, the GS -3008 P also prevent damage to the PoE ports. PoE for simple installation and greater cost efficiency The Power over Ethernet technology makes it possible to the Ethernet cable data and power cables need to be installed and transported, reducing the need for extension cables or mains sockets on the walls and the ceiling is not necessary. Overall, the GS -3008 P the installation costs and simplify the integration. The GS -3008 P can be used with various PoE products such as access points, IP cameras or VoIP devices and is an effective solution for network environments in which the sockets that are difficult to reach. Power and data distance extension, long-range up to 200 meters The GS -3008 P offers an extended PoE power transmission distance of up to 200 meters, while ethernet cable in general a distance limit of 100 meters. For a current transmission distance of 200 meters. The device operates at 10 Mbit/s per port duplex mode and supports a PoE-output power of up to 30 watts. The specification offers flexibility with the planning of the installation of PoE-enabled devices such as IP cameras. Clever tools for improved network effectiveness and safety The GS -3008 P has a clever and user-friendly network monitoring tools, an improved network effectiveness and safety. The web-based interface management features include the QoS bandwidth control for a better traffic management, VLAN for improved network security and Multicast IGMP Snooping v1/v2/v3 for streaming applications.
Type Network switch
Number of Ports 8
Colour Black

Reviews

Be the first to submit a review

Trustpilot