EDIMAX GS-1005BE Network switch 5 ports 2.5 GBit/s

MPN
GS-1005BE
Brand
Edimax
EAN-13
4717964703729
Order Code
20-9705
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

2.5 Gigabit high speed networkWith a speed of 2.5 Gigabit the GS-1005BE offers flexibility and connection with large bandwidth to servers, workstations and other connected devices. This saves time when transferring large files. 12K jumbo frames are also supported to improve network utilization when transferring large files.Keep your current network infrastructureSimply connect the Ethernet-enabled device to the GS-1005BE. It doubles the network bandwidth using existing CAT-5E cabling infrastructure without the need for additional cables, software setup or configuration.High performance and reliable connectionThe switch offers thanks to functions like IEEE 802.3x flow control, auto negotiation, no blocking wire speed, auto MDI/MDI-X, auto correction, Loop detection, store-and-forward architecture, etc. Ultra-high performance for each device connected to your network.Fanless, low-noise, flexible design for wall mountingDue to the flexible use on the desk or mounted on the wall the fan-less, silent design with the robust metallic casing fulfills all requirements of a modern network environment.Energy-efficient and energy-savingIn order to fulfill the standard IEEE802.3az Energy Efficient Ethernet, the GS-1005BE has energy-saving functions in order to reduce the energy consumption and save costs. With detection of inactive links, inactive devices without power supply and cable length detection.
Type Network switch
Number of Ports 5
Colour Black

Reviews

Be the first to submit a review

Trustpilot