EDIMAX GP-101ST PoE splitter 1 GBit/s IEEE 802.3at (25.5 W)

MPN
GP-101ST
Brand
Edimax
EAN-13
4717964701374
Order Code
20-9703
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.99 £19.40
10+ £18.84
50+ £18.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 404 in stock

The GP-101 ST Gigabit PoE (Power over Ethernet) splitter provides both data and power over a single Ethernet cable to devices that do not use PoEFast Ethernet or Gigabit Ethernet. Such as network cameras and WLAN access points and that without the use of additional external power sources. With the GP-101 ST, data can be transferred from a distance of up to 100 meters, at gigabit speed between the PSE (Power Source equipment) and the PoESplitter. The output voltage can be adjusted to 5 V, 9 12 V regulate Voder. Thus it is ideally suited for operation on more distant places. The Edimax Gigabit Splitter is light, without tools and software to install and works reliably. Thanks to the GP-101 ST, you can flexibly network connection to plan and saving costs. Easy-to-install end-to-end PoE solution The GP-101 ST supports 802.3at/afund proprietary PoE, whereby the compatibility with other 802.3at/afPoE/proprietary injectors and switches is ensured. The GP-101 ST is easy to install and requires no tools or software configurations. Simply connect the GP-101 ST to a power source, such as on a PoE injector unit or a PoE switch to Ethernet-enabled devices with electricity. The GP-101 ST is for small and medium-sized companies a good end-to-end PoE-solution. Cost-saving network integration The GP-101 ST supports 802.3at/af, whereby the compatibility with other 802.3af PoE-enabled injectors or switches is ensured. Through the use of practical PoE-function of the GP-101 ST stretching over the cost and the need for an additional Ethernet-enabled device, such as a WLAN access point or a network camera. This would otherwise have to be placed in the vicinity of a socket or additional power cables. For the flexible network integration, the compact GP-101 ST up to 100 meters away from a power source, at the ceiling or wall. Zuverlassigeund flexible power supply The GP-101 ST has a built-in PoE short-circuit protection mechanism to network devices. The output voltage can be adjusted to 5 V, 9 V or 12 V DC. Using the control on/switch you can switch the output voltage, according to the requirements of your network device, adjusted.
Type PoE Splitter

Reviews

Be the first to submit a review

Trustpilot