EDIMAX FS-5428X Managed network switch 24 + 4 ports 10 / 100 / 1000 MBit/s

MPN
FS-5428X
Brand
Edimax
EAN-13
4717964705181
Order Code
20-9701
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £648.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

High-speed, long-distance enterprise network Full fiber-optic km switch Designed for enterprise and SMB networks, 24-port Gigabit SFP and 4-port 10 GbE SFP+ uplink connectivity offers fiber-optic uplink capacity of up to 40 Gbps and fast and reliable connectivity for demanding tasks such as data backup, video conferencing, and more. No more uplink bottlenecks With 4 10GbE SFP+ ports for up to 40 Gbps uplinks and long-distance fiber connectivity, the switch eliminates network distance and uplink bottlenecks and provides the connectivity you need to your devices. Stable and reliable network The switch has two stored firmware. The additional backup firmware can be activated while the main firmware is restored, which reduces system downtime. Intuitive and powerful Smart Layer 2+ management The FS-5428X is designed for small and medium-sized enterprises (SMEs) and for enterprise networks that require intelligent Layer 2+ network management with advanced basic functions such as: Static routing, inter-VLAN, SNMP v1/v2c/v3, access control list (ACL), QoS, CoS, STP, 802.1Q VLAN, Link aggregation, broadcast storm control, loop detection/prevention, IPv4/IPv6, port trunking, Port mirroring and others. To further optimize the performance of corporate networks. Network Scenarios Thanks to the multiple SFP ports, the FS-5428X can be easily used in data centers with multiple server network integrations. It also allows the connection between physical locations such as branch offices and retail stores. Network deployment can also be performed for remote workgroup environments such as factories, business buildings, industrial parks, and even residential communities.
Type Network switch
Number of Ports 24 + 4
Colour Black

Reviews

Be the first to submit a review

Trustpilot