EDIMAX EW-7611UCB Wi-Fi Dongle USB 2.0 Bluetooth Wi-Fi Cards & Adapters

MPN
EW-7611UCB
Brand
Edimax
EAN-13
4717964703187
Order Code
16-2514
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £26.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

EDIMAX EW-7611UCB is a Wi-Fi dongle with the Manufacturer's Part Number EW-7611UCB. This compact device integrates both Wi-Fi and Bluetooth functionalities, offering a seamless networking solution for various electronic devices. It connects via a USB A interface compliant with the USB 2.0 standard, ensuring wide compatibility and ease of use. Designed for reliable internet connectivity, it serves applications in personal computing and embedded systems where both wireless networking and Bluetooth communication are essential. Its dual-function capabilities make it a suitable choice for engineers looking to enhance the connectivity of laptops, desktops, or custom-built devices that require efficient network integration.
Type Wi-Fi adapter
Colour Black
Dual Band compatibility 2.4 GHz or 5 GHz
Height 11.5mm
Length 51mm
Rack size 483 mm (19")
Weight 9g
Width 24mm
Wi-Fi Speed 2.4 GHz 150 MBit/s
Wi-Fi Speed 5 GHz 433 MBit/s
WPS compatible Hardware

Reviews

Be the first to submit a review

Trustpilot