EDIMAX EU-4306C Network adapter 100/1000 MBit/s USB C RJ45 Networking Cards

MPN
EU-4306C
Brand
Edimax
EAN-13
4717964704986
Order Code
16-2511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £29.65 £18.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Edimax presents the EU-4306C network adapter, recognised under the manufacturer's part number EU-4306C, designed for seamless integration into modern networking environments. This versatile adapter supports 10/100/1000 MBit/s Ethernet connectivity, enabling reliable and high-speed data transmission through its USB-C interface and RJ45 port. The device offers a convenient solution for ultrabooks and laptops lacking built-in Ethernet ports, effectively bridging USB-C connections to wired network infrastructures. Engineers and IT professionals will find this adapter indispensable for tasks requiring stable network connectivity, such as data transfer, testing network performance, or configuring networked hardware in professional settings. With its compact design and robust performance, the EU-4306C is a practical tool for enhancing network flexibility and ensuring efficient data management in various technological applications.
Type Network adapter
Colour Multicolour
No. of Gigabit LANs 1
No. of USB 3.0 ports 1
Transfer Rate 10 / 100 / 1000 MBit/s
Weight 0.062

Reviews

Be the first to submit a review

Trustpilot