EDIMAX EU-4306 V2 Network adapter 1 GBit/s USB A USB 3.2 1st gen

MPN
EU-4306 V2
Brand
Edimax
EAN-13
4717964705297
Order Code
16-2510
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,266 in stock

Edimax Technology Co. Ltd presents the EU-4306 V2, a high-performance network adapter designed to seamlessly enhance connectivity with its robust specifications. This device supports a data transfer rate of up to 1 Gbit/s and connects through a USB A interface, leveraging the advanced capabilities of USB 3.2 1st Generation technology to ensure efficient and reliable data transmission. The adapter is ideal for engineering applications requiring stable and fast internet connections, such as network testing setups, high-speed data transfer scenarios, and enhanced connectivity for laptops or computers without built-in Ethernet ports. Its compliance with high-speed USB standards makes it a versatile choice for a range of professional networking and WiFi solutions.
Type Network adapter
Interfaces USB A (USB 3.2 1st gen)
No. of Gigabit LANs 1
Transfer Rate 1 GBit/s

Reviews

Be the first to submit a review

Trustpilot