EDIMAX BR-6428NS V5 Wi-Fi router 2.4 GHz 300 MBit/s Euro Version

MPN
BR-6428NS V5
Brand
Edimax
EAN-13
4717964703316
Order Code
20-9695
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 164 despatched in 4 working days

The N300 Router with particularly high amplification and performance In the BR-6428 nS V5 is the most popular WLAN standard: IEEE 802.11n, also known as "Generation WLAN 4", which, thanks to its high-amplified antenna a clearly improved range offers. The operation of the device as a router, Access Point, Range Extender or WISP meets the flexibility of the BR-6428 nS V5 the requirements of most network applications. The Smart Setup Wizard makes installation easier and in just a few clicks. Its impressive power makes the BR-6428 nS V5, an excellent solution for the home or small office environments. 4-in-1 Functions: WLAN Router, Access Point, Repeater, and WISP The BR-6428 nS V5 offers 4 main operating modes for WLAN networks: Router, Access Point, Repeater, and WISP. Regardless of whether you want to use for the common internet usage via a router or as an access point for a wired connection to the WLAN network, or whether it is to be used as a repeater for signal amplification or whether you need a wireless internet connection for all your devices. With the Smart Setup Wizard install through simple switching on your own network environment. Easy to set up and use With the BR-6428 nS V5 you can your digital devices versatile use. By simply pressing the WPS button, the devices to your WLAN network is added to it. And thanks to the convenient, browser-based installation without CD the router installation via an iPad, tablet, smartphone or a computer for child's play. High-performance antennas for a maximum range Through the use of two external, fixed mounted antenna with high amplification, the BR-6428 nS V5 the signal strength increases and thus the range of your wireless network. It also supports the signal penetration through walls and floors in your home or office. Guest network The BR-6428 nS supports a guest network, in order to provide for connectivity, while guests from your primary network to be isolated. This makes it easier for your guest, to establish a connection, while at the same time your network devices remain protected. * Only available in router mode . European Version
Type Wi-Fi Router

Reviews

Be the first to submit a review

Trustpilot