Edding 4-M9001 Cutter black 1 pc durable and precise for efficient cutting

MPN
4-M9001
Brand
Edding
EAN-13
4004764015771
Order Code
18-9151
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Edding 4-M9001 is a precision-engineered cutter designed for reliable and efficient material separation tasks. With its durable construction, the Edding 4-M9001 cutter offers high performance for applications requiring precise cutting, making it suitable for tasks in engineering, construction, and creative project settings. The ergonomic design ensures user comfort, while its robust black casing provides long-lasting durability, ideal for professional and industrial environments. This product, referenced under the code 04004764015771, exemplifies quality craftsmanship and functionality, facilitating tasks such as trimming, model-making, and intricate material shaping.
Type Cutter
ESD Safe No
Length 125mm
VDE Safe No
Colour Black
Content 1
Material Carbon steel
No. of blades 1
Product Type Cutter
Weight 0.196kg

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot