Edding 4-M18001 cutter black robust and precise for versatile cutting tasks

MPN
4-M18001
Brand
Edding
EAN-13
4004764015740
Order Code
18-9150
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Edding 4-M18001 is a robust and precise cutter designed for versatile cutting tasks, suitable for various engineering applications. Engineered with precision, this tool features a durable black body that ensures both reliability and durability in demanding environments. The design caters to detailed cutting tasks, making it ideal for use in fields such as electrical engineering, where accuracy and control are paramount. Its adaptability allows it to be effectively utilised in diverse tasks from fine material trimming to standard sheet cutting, underscoring its practical utility in technical settings.
Type Cutter
ESD Safe No
Length 143mm
VDE Safe No
Colour Black
Content 1
Material Carbon steel
No. of blades 1
Product Type Cutter
Weight 0.036kg

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot