econ connect USBBUVA Mounted Socket USB-A Horizontal Mount 1 Port 1pc

Image Representative of Range

econ connect USBBUVA Mounted Socket USB-A Horizontal Mount 1 Port 1pc

MPN
USBBUVA
Brand
econ connect
EAN-13
2050002982185
Order Code
02-7733
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.696
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 169 in stock

The mounted socket USB-A, manufactured by econ connect, features a horizontal mount design with a single port. It is ideal for use in electronic projects or equipment where a USB connection is required. This component is suitable for a range of applications, including custom PC builds and DIY electronics.
Type 1 Port
Gender Socket
No. of Contacts 4
Mounting Direction Horizontal
Case Material Copper alloy
Connection Solder pins
Connector standard USB 2.0
Connector Type Socket, horizontal mount
Contact Material Copper alloy gold plated
Factory colour White
Material (details) PBT
Misc Attribute 2 1 Port
Nominal current (details) 1A
Nominal voltage (details) 30V
Pins 4
Temperature Range -55 - +105°C

Reviews

Be the first to submit a review

Trustpilot