econ connect USBBU3A USB-A Socket 3 Port Horizontal Mount 1pc

Image Representative of Range

econ connect USBBU3A USB-A Socket 3 Port Horizontal Mount 1pc

MPN
USBBU3A
Brand
econ connect
EAN-13
2050002928015
Order Code
02-7732
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

The USB-A socket by econ connect is a horizontal mount with three ports, ideal for compact and efficient connectivity solutions. It is suitable for use in both commercial and residential environments, enabling multiple device connections through a single interface. The product content includes one piece, making it convenient for various electronic projects and applications.
Type 3 Port
Gender Socket
No. of Contacts 4
Mounting Direction Horizontal
Case Material Brass nickel plated
Connection Solder pins
Connector standard USB 2.0
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Black
Misc Attribute 2 3 Port
Misc Attribute 3 A
Nominal current (details) 1.5A
Nominal voltage (details) 30V
Pins 12
Temperature Range -55 - +60°C

Reviews

Be the first to submit a review

Trustpilot