econ connect USBBU2A Socket 2xUSB-A Horizontal Mount 2 Ports 1pc

Image Representative of Range

econ connect USBBU2A Socket 2xUSB-A Horizontal Mount 2 Ports 1pc

MPN
USBBU2A
Brand
econ connect
EAN-13
2050002983168
Order Code
02-7731
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Mounted socket USB-A print by econ connect features a horizontal mount with 2 USB ports, identified by the code USBBU2A. This part is ideal for integrating USB connectivity into various electronic devices and systems. It is typically used in applications requiring reliable and compact connectivity solutions.
Type 2 Ports
Gender Socket
No. of Contacts 4
Mounting Direction Horizontal
Case Material Phosphor bronze tin plated
Connection Solder pins
Connector standard USB 2.0
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour White
Material (details) PBT
Misc Attribute 2 2 Ports
Nominal current (details) 1.5A
Nominal voltage (details) 50V
Pins 4
Temperature Range -55 - +85°C

Reviews

Be the first to submit a review

Trustpilot