econ connect US1AF USB-A DIP Plug Mount 1 Port Built-in

Image Representative of Range

econ connect US1AF USB-A DIP Plug Mount 1 Port Built-in

MPN
US1AF
Brand
econ connect
EAN-13
2050002982963
Order Code
02-7728
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.551
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 577 in stock

econ connect manufactures the US1AF, a built-in USB-A DIP plug for mounting. This plug features a single port, making it ideal for projects requiring direct USB connectivity. Typically used in electronic gadgets, it streamlines device integration with its compact design.
Type 1 Port
Gender Plug
No. of Contacts 4
Case Material Metal
Connection Solder pins
Connector standard USB 2.0
Connector Type Plug, mount
Contact Material Copper alloy gold plated
Factory colour White
Material (details) PBT
Misc Attribute 1 1 Port
Nominal current (details) 1A
Nominal voltage (details) 30V
Pins 4
Temperature Range -55 - +105°C

Reviews

Be the first to submit a review

Trustpilot