econ connect UBU1BSMDH USB-B Vertical SMD Mounted Socket 1 Port 180°

Image Representative of Range

econ connect UBU1BSMDH USB-B Vertical SMD Mounted Socket 1 Port 180°

Order Code:

02-7726

Brand: econ connect MPN: UBU1BSMDH EAN-13: 2050002982802
Qty Unit Price (Ex VAT)
3+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
651 in stock, despatched in 4 working days

The Mounted socket USB-B SMD 180 gr. Socket, part number UBU1BSMDH, is manufactured by econ connect. This vertical, surface-mount device with one port is ideal for use in electronic circuit boards requiring USB connectivity. Its compact design is suited for applications in consumer electronics, industrial machinery, and computer peripherals.
Case Material Brass nickel plated
Connection SMT
Connector standard USB 2.0
Connector Type Socket, vertical vertical
Contact Material Phosphor bronze gold plated
Factory colour White
Material (details) Nylon
Misc Attribute 2 1 Port
Nominal current (details) 1.5A
Nominal voltage (details) 250V
Pins 4
Temperature Range -25 - +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot