econ connect UBU1ASMD USB-A Socket 1 port horizontal mount 1pc

Image Representative of Range

econ connect UBU1ASMD USB-A Socket 1 port horizontal mount 1pc

MPN
UBU1ASMD
Brand
econ connect
EAN-13
2050002927773
Order Code
02-7723
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.778
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 490 in stock

The USB-A socket UBU1ASMD by econ connect is a horizontal mount connector featuring a single port. It is ideal for electronic projects and device connections requiring durable and reliable USB interfaces. Typically used in consumer electronics, it supports secure data and power transmission.
Type 1 Port
Gender Socket
No. of Contacts 4
Mounting Direction Horizontal
Case Material Brass nickel plated
Connection SMT
Connector standard USB 2.0
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour White
Misc Attribute 2 1 Port
Misc Attribute 3 A
Nominal current (details) 1.5A
Nominal voltage (details) 250V
Pins 4
Temperature Range -55 - +60°C

Reviews

Be the first to submit a review

Trustpilot