econ connect U3BU1AN USB 3.0 Socket horizontal mount 1 port 1pc

Image Representative of Range

econ connect U3BU1AN USB 3.0 Socket horizontal mount 1 port 1pc

MPN
U3BU1AN
Brand
econ connect
EAN-13
2050002983120
Order Code
02-7716
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

The USB 3.0 Socket, model U3BU1AN, by econ connect is designed for horizontal mounting. It features one port, delivering high-speed data transfer suitable for various electronic devices. Typically, this socket is used in computer systems and other electronic hardware requiring fast USB connectivity.
Type 1 Port
Gender Socket
No. of Contacts 9
Mounting Direction Horizontal
Case Material Metal
Connection Solder pins
Connector standard USB 3.2 1st Gen (USB 3.0)
Connector Type Socket, horizontal mount
Contact Material Copper alloy gold plated
Factory colour Blue
Material (details) PBT
Misc Attribute 2 1 Port
Nominal current (details) 1.5A
Nominal voltage (details) 30V
Pins 9
Temperature Range -25 - +85°C

Reviews

Be the first to submit a review

Trustpilot