econ connect SMA2MG SMA Connector Plug straight 50 Ω 1pc Bulk

Image Representative of Range

econ connect SMA2MG SMA Connector Plug straight 50 Ω 1pc Bulk

MPN
SMA2MG
Brand
econ connect
EAN-13
2050005834283
Order Code
02-7677
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 322 in stock

The econ connect SMA2MG is a straight plug SMA connector with a 50 O impedance, sold individually in bulk. It is primarily used in high-frequency applications such as antenna connections and coaxial cable assemblies. This connector is suitable for communication equipment and other RF signal transmissions.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Case Material Brass gold plated
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Resistance 5000 MΩ
Packaging Type Bulk
Seal Type Screw-on

Reviews

Be the first to submit a review

Trustpilot