econ connect RF Adaptors SMA connector 614481

The group comprises econ connect SMA connectors and sockets designed for reliable high-frequency connections in electronic applications.
Description Image Product Buy Pricing (Ex VAT) Cable Type Cable category Connector Type Contact Termination Insulation Material Insulation Resistance Packaging Type Type Impedance Mounting Direction Case Material Contact Material Seal Type
econ connect SMA10FG SMA Connector Socket 50 Ω 1pc
econ connect SMA10FG SMA Connector Socket 50 Ω 1pc
Standard range
Order code: 02-7676
MPN: SMA10FG

Despatched within 4 working days - 118 in stock
2+ £2.56
Price per unit Ex VAT
N/A (PCB Mount) Socket Solder pins PTFE 5000 MOHM SMA connector 50Ω Straight Brass gold plated Brass gold plated Screw-on
econ connect SMA2MG SMA Connector Plug straight 50 Ω 1pc Bulk
econ connect SMA2MG SMA Connector Plug straight 50 Ω 1pc Bulk
Standard range
Order code: 02-7677
MPN: SMA2MG

Despatched within 4 working days - 322 in stock
2+ £3.40
Price per unit Ex VAT
RG 58 C/U Plug, straight 5000 MΩ Bulk SMA connector 50Ω Straight Brass gold plated Brass gold plated Screw-on

Trustpilot