econ connect SMA10FG SMA Connector Socket 50 Ω 1pc

MPN
SMA10FG
Brand
econ connect
EAN-13
2050002975699
Order Code
02-7676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

The econ connect SMA10FG is an SMA connector socket designed for 50 O impedance. It is suitable for high-frequency applications such as antenna connections and RF equipment. This robust and reliable component is ideal for use in communication and broadcasting systems.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable Type N/A (PCB Mount)
Case Material Brass gold plated
Connector Type Socket
Contact Material Brass gold plated
Contact Termination Solder pins
Insulation Material PTFE
Insulation Resistance 5000 MOHM
Seal Type Screw-on

Reviews

Be the first to submit a review

Trustpilot