econ connect RJ Plugs & Sockets RJ45 plug 614545

The group of products from econ connect includes various types of modular plugs suitable for round cables, such as Cat.6a and Cat.8 models.
Description Image Product Buy Pricing (Ex VAT) Type AWG (min.) AWG max. LAN Category Maximum Temperature Min. temperature Specification Gender Mounting Type Shielded/Shrouded Number of Positions/ Contacts Connection Connector standard Connector Type Contact Material Material Number of pins Packaging Type Seal Type
econ connect MPL88C6AR Modular Plug Cat.6a for round Cable 8P8C
econ connect MPL88C6AR Modular Plug Cat.6a for round Cable 8P8C
Order code: 02-7455
MPN: MPL88C6AR
5+ £1.16
Price per unit Ex VAT
RJ45 CAT 6a 27 26 Cat 6a 60°C -10°C CAT 6A Plug Cable Mount Unshielded 8P8C Cut & Clip RJ45 Plug, straight Copper alloy gold plated Polycarbonate (PC) 8P8C Bulk Snap-in
econ connect MPL88C8R Modular-Plug Cat.8 8/8 straight for round Cable
econ connect MPL88C8R Modular-Plug Cat.8 8/8 straight for round Cable
Standard range
Order code: 02-7456
MPN: MPL88C8R

Despatched within 4 working days - 879 in stock
3+ £1.79
10+ £1.65
100+ £1.55
500+ £1.50
Price per unit Ex VAT
RJ45 CAT 8.1 24 22 Cat 8 85°C -40°C CAT 8.1 Plug Cable Mount Unshielded 8P8C Cut & Clip RJ45 Plug, straight Copper alloy gold plated Polycarbonate (PC) 8P8C Bulk Snap-in

Trustpilot