econ connect MPL88C6AR Modular Plug Cat.6a for round Cable 8P8C

MPN
MPL88C6AR
Brand
econ connect
EAN-13
2050009088262
Order Code
02-7455
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 720 in stock

econ connect manufactures the MPL88C6AR, an RJ45 plug designed for Cat.6a round cables with 8 pins. This network connector, suitable for high-speed Ethernet applications, provides reliable performance for home and office networks. Ideal for Cat 5, Cat 6, and Cat 7 connections, it ensures efficient data transmission.
Type RJ45 CAT 6a
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 27
AWG max. 26
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Copper alloy gold plated
LAN Category Cat 6a
Material Polycarbonate (PC)
Maximum Temperature 60°C
Min. temperature -10°C
Number of pins 8P8C
Packaging Type Bulk
Seal Type Snap-in
Specification CAT 6A

Reviews

Be the first to submit a review

Trustpilot