econ connect MPL88C8R Modular-Plug Cat.8 8/8 straight for round Cable

MPN
MPL88C8R
Brand
econ connect
EAN-13
2050009088279
Order Code
02-7456
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 879 in stock

The econ connect MPL88C8R is a Modular-Plug designed for Cat. 8 round cables featuring an 8P8C configuration. It is typically used for high-speed Ethernet networking applications, offering compatibility with Cat 5, Cat 6, and Cat 7 connectors. This RJ45 plug is suitable for professional network installations, ensuring reliable and efficient data transmission.
Type RJ45 CAT 8.1
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 24
AWG max. 22
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Copper alloy gold plated
LAN Category Cat 8
Material Polycarbonate (PC)
Maximum Temperature 85°C
Min. temperature -40°C
Number of pins 8P8C
Packaging Type Bulk
Seal Type Snap-in
Specification CAT 8.1

Reviews

Be the first to submit a review

Trustpilot