econ connect PZ8AW IC socket 8 pins Precision contacts Tube Standard

MPN
PZ8AW
Brand
econ connect
EAN-13
2050007354543
Order Code
16-2499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.245
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 905 in stock

Econ Connect PZ8AW is a precision IC socket designed for securely housing integrated circuits with 8 pins. This component features high-quality precision contacts that ensure reliable electrical connectivity and durability, essential for maintaining the integrity of electronic assemblies. The econ connect PZ8AW is housed in a standard format tube, which aids in easy handling and installation, making it suitable for both prototyping and production environments. Typical engineering applications for this type of IC socket include telecommunications equipment, consumer electronics, and various industrial control systems, where reliable and repeatable connections are critical to performance. Its design accommodates smooth insertion and removal of ICs, which is particularly beneficial in environments requiring frequent component replacement or testing.
Number of Positions 8
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Material Copper alloy, gold plated
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of pins 8
Type IC socket

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot