econ connect PZ6AW IC socket 6 pins Precision contacts Tube Standard

MPN
PZ6AW
Brand
econ connect
EAN-13
2050007354598
Order Code
16-2498
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £0.184
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,190 in stock

Econ connect PZ6AW is a precision IC socket designed for use with integrated circuit components. This component features six pins and is constructed to accommodate standard tube packaging. The precise contacts ensure reliable electrical connections and signal integrity, making it suitable for prototyping and small-scale manufacturing where component interchangeability and ease of testing are essential. Engineers often utilise this type of IC socket in applications where frequent insertion and removal of integrated circuits are required, such as in development boards and test benches.
Number of Positions 6
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Material Copper alloy, gold plated
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of pins 6
Type IC socket

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot