econ connect PZ28AB IC socket 28 pins precision contacts tube standard

MPN
PZ28AB
Brand
econ connect
EAN-13
2050007354567
Order Code
16-2494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.737
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,113 in stock

Econ connect PZ28AB is a precision contact IC socket specifically designed to accommodate standard integrated circuit chips with 28 pins. This high-quality socket is ideal for applications requiring secure and reliable connections, such as in prototyping and electronic design testing. Featuring a durable construction, it ensures excellent contact integrity with minimal risk of pin damage during insertion and removal. Due to its robust nature, this component is particularly suitable for environments where IC chips might need to be frequently swapped, allowing engineers to efficiently manage and modify circuit configurations. Its compatibility with standard ICs makes it a versatile choice for various electronic projects.
Number of Positions 28
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Material Copper alloy, gold plated
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of pins 28
Type IC socket

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot