econ connect PZ24CB IC socket 24 pins Precision contacts Tube Standard

MPN
PZ24CB
Brand
econ connect
EAN-13
2050007354550
Order Code
16-2493
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.715
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 165 in stock

Econ Connect PZ24CB is a high-quality IC socket featuring 24 precision-engineered contacts housed within a standard tube configuration, designed for securely holding and interfacing integrated circuits. This type of standard IC socket is essential for engineers focusing on circuit board design, prototyping, and repair, providing reliable mechanical support and electrical conductivity for IC components. Constructed with meticulous precision, the socket facilitates easy installation and replacement of ICs, offering durable performance in both consumer electronics and industrial applications, where frequent chip swapping or testing is required. The PZ24CB ensures optimal connectivity and ease of use, making it an invaluable component for any project involving complex electronic assemblies.
Number of Positions 24
Pitch 2.54mm
Row Pitch 15.24mm
Content 1
Material Copper alloy, gold plated
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of pins 24
Type IC socket

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot